Vishay 301302Ek DCu Cermet Resistor 220 Kohm SMD 0805 0.125W 1% 100PPM

MPN
301302EK
Brand
Vishay
EAN-13
2050000111013
Order Code
18-4387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1600+ £0.0025
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,118 in stock

Vishay 301302EK is a precision SMD resistor with a cermet construction, designed for demanding applications requiring high stability and accuracy. This component is a 0805-sized surface mount device, featuring a resistance value of 220 kiloohms and a power rating of 0.125 watts. It boasts an excellent tolerance of 1% and a temperature coefficient of 100 ppm/°C, ensuring minimal drift under varying conditions. Utilising a tape cut form for packaging, this resistor is ideal for applications in precise analogue circuits, such as in feedback paths, or for balancing and scaling in instrumentation. Its compact form factor and reliable performance make it suitable for use in densely populated printed circuit boards requiring durable components.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 220kΩ
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot