Vishay 249FGJS0XB25252KA Precision potentiometer Mono 1 W 2.5 kΩ Rotary

MPN
249FGJS0XB25252KA
Brand
Vishay
EAN-13
2050000108259
Order Code
18-4251
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Vishay 249FGJS0XB25252KA is a precision potentiometer designed for applications requiring precise control and measurement of electrical resistance. This mono rotary slide potentiometer has a power rating of 1 watt and offers a resistance value of 2.5 kO, making it suitable for high-precision tasks in electronic circuits. Its robust construction ensures reliable performance in demanding environments, often employed in instrumentation, measurement devices, and control systems where accurate modulation of current is critical. The Vishay 249FGJS0XB25252KA is particularly useful in industries such as telecommunications, automotive, and industrial automation where precise resistance adjustment is a necessity.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Linear
Resistance 2.5kΩ
Power Rating 1W
Axle Diameter 6.35mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 12.7 x 12.7 x 11.4 mm
Electrical Angle 265°
Height 11.4mm
Length 12.7mm
Lever Length 12.7mm
Maximum Temperature +125°C
Mechanical Angle 295°
Min. temperature -55°C
Output Mono
Product Type Precision potentiometer
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Temperature Range -55 - +125°C
Thread Length 9.5mm
Tolerance ± 10%
Width 12.7mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot