Vishay 2322 157 14701 470r Mrs16 0.4W Mf Resistor - Pack of 100

Image Representative of Range

Vishay 2322 157 14701 470r Mrs16 0.4W Mf Resistor - Pack of 100

MPN
2322 157 14701
Brand
Vishay
Order Code
64-0480
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    470Ω 10kΩ
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stock

470R 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in a pack of 100.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 470Ω
Tolerance 1%
Voltage 200V
Power Rating 0.4W
PPM 50ppm/°K
Case Type Axial

Reviews

Be the first to submit a review

Trustpilot