Vishay 14910FOGJSX10501KA 500R 12.7mm White Square Cermet Pot

MPN
14910FOGJSX10501KA
Brand
Vishay
Order Code
68-2004
Country of Origin
Czech Republic

Discontinued


Vishay Spectrol 500R 12.7mm 10% 1W white square cermet potentiometer suitable for PCB or panel mounting.


  • Metal bush with slotted metal shaft (supplied with metal lock washer and nut)
  • Shaft diameter 6.35mm (0.25in)
  • Linear law
  • Low temperature coefficient
  • Robust construction
  • Smooth fed adjustment over full 300° ± 5° mechanical rotation cycle

The Vishay Spectrol product group is a full line of variable resistive products, including precision potentiometers, trimming potentiometers and turns counting dials. Vishay acquired the Spectrol brand in 2000 with the view to further strengthen Vishay market position in potentiometers.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 500Ω
Tolerance 10%
Taper Linear
Power Rating 1W
Shaft Diameter 3.17mm
Shaft Length 12.7mm

Trustpilot