Vishay 11DQ09 Schottky Diode 1.1A 90V DO-41

MPN
11DQ09
Brand
Vishay
EAN-13
2050000047978
Order Code
54-6131
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 98 in stock

A 1.1A 90V Schottky rectifier diodes in a DO-41 package.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Schottky rectifier
Max Forward Current 85A
Peak Reverse Voltage 90V
Operating Temperature 150°C
Package DO-41

Reviews

Be the first to submit a review

Trustpilot