Visaton 2899 K 50 - 50 Ohm Round Fullrange Speaker 5cm

MPN
2899
Brand
Visaton
EAN-13
4007540028996
Order Code
35-2973
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.47
10+ £4.00
25+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 9 days

A 5cm (2in.) miniature speaker with a metal basket and plastic diaphragm making it suitable for use both indoors and outdoors.

Due to its compact dimensions it is suitable for voice and signal output in machines and other equipment where space is at a premium.


  • Diaphragm: Mylar
  • Functionally at cold according to EN 60068-2-1/EN 50155
  • Metal basket
  • UV-resistant
  • Rated power: 2W
  • Maximum power: 3W
  • Nominal impedance: 50Ω
  • Frequency response: 250 to 12,000Hz
  • Protection rating: IP65 (front side) when built into a sealed enclosure
  • Net weight 50g
  • Visaton type 2899
Type Mini
Impedance 50Ω
Power - Rated 2W
Connection Solder tabs
Frequency Response 250 to 12,000Hz
IP Rating IP65
Net weight 50g
Size 51mm

Reviews

Be the first to submit a review

Trustpilot