Visaton 2000 FR 8 JS - 8 Ohm Round Fullrange Speaker 8cm

MPN
2000
Brand
Visaton
EAN-13
4007540020006
Order Code
35-2968
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.18
10+ £9.06
100+ £8.86
500+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 9 days

This 8cm (3.3in.) full-range speaker has a waterproof polypropylene cone and gives good bass reproduction and has a balanced frequency response.

Typical applications include narrow network column speakers, monitoring speakers, electronic musical instruments, ceiling-mounted speakers in railway carriages and buses, etc.


  • Nominal impedance 8Ω
  • Polypropylene cone
  • Metal basket
  • Rated power: 10W
  • Maximum power: 15W
  • Frequency response: 80 to 20,000Hz
  • Protection rating: IP64 (front side) when built into a sealed enclosure
  • Net weight: 240g
  • Visaton type 2000
Type Waterproof
Impedance 8Ω
Power - Rated 10W
Connection 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−)
Frequency Response 80 to 20,000Hz
IP Rating IP64
Net weight 240g
Size 84mm

Reviews

Be the first to submit a review

Trustpilot