Vigortronix VTX-MIC3 1 Ct 3.5+3.5 150Ω 0dBu Mic Input PCB Audio Transformer

MPN
VTX-MIC3
Brand
Vigortronix
Order Code
84-2425
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

This Microphone Input Audio Transformer is designed to deliver clear, balanced signal transfer with minimal noise and distortion. Ideal for professional audio equipment, this transformer provides excellent impedance matching and isolation, enhancing microphone performance in mixers, preamps, and recording systems. With superior noise rejection and durable construction, it ensures high-quality audio for studio and live sound applications.
  • High performance microphone input transformer
  • Mu-metal can shielding reduces distortion up to 30dB
  • Fitted with multiple electrostatic screens
  • Made in the UK
Type PCB audio transformer
Mounting Type PCB
Connection Pins
Frequency Range 20 to 40000Hz
Weight 60g

Reviews

Be the first to submit a review

Trustpilot