Vigortronix VTX-LOUT4 150Ω / 600Ω 28dBu Quadfilar Output PCB AudioTransformer

MPN
VTX-LOUT4
Brand
Vigortronix
Order Code
84-2447
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

This Line Output Audio Transformer ensures clean, balanced signal transmission with minimal distortion, making it perfect for professional audio systems. Designed for use in amplifiers, mixers, and recording equipment, it provides excellent impedance matching and noise isolation. With high-quality construction, this transformer delivers reliable, high-fidelity audio performance for both studio and live sound applications.
  • Can be configured for 1 to 1 / step up / step down
  • Excellent level handling: +28dBu
  • Grain orientated silicon steel core
  • Low leakage inductance
  • Insertion loss: 1.1dB (600 Ohms)
Type PCB audio transformer
Mounting Type PCB
Connection Pins
Frequency Range 10 to 80000Hz
Turn Ratio 1:1 / 2:1 / 1:2
Weight 280g

Reviews

Be the first to submit a review

Trustpilot