Vigortronix VTX-DB1 Passive Direct Injection Audio Transformer

MPN
VTX-DB1
Brand
Vigortronix
Order Code
84-2465
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

This Direct Box Audio Transformer delivers clean, balanced signal conversion from high-impedance to low-impedance audio inputs. Perfect for use in live sound and recording environments, it provides excellent noise isolation, minimises signal loss, and eliminates ground loops. This transformer is ideal for connecting instruments like guitars and keyboards to mixers or audio interfaces, ensuring clear, distortion-free audio every time.
  • High nickel content core for low distortion
  • Electrostatic screens and Mu-metal screening can for up to 30dB noise rejection
  • Can achieve long cable runs without HF loss. Converts unbalanced line level (high impedance) instrument signals to balanced microphone input level
  • Ideal for electric guitars and eliminates any hum
Type Audio transformer
Mounting Type Chassis
Connection Pins
Frequency Range 16 to 35000Hz
Turn Ratio 11.5:0.5+0.5
Weight 60g

Reviews

Be the first to submit a review

Trustpilot