Vigortronix VTX-214-015-212 15W 90-305V Input AC-DC Converter 12V

MPN
VTX-214-015-212
Brand
Vigortronix
Order Code
88-0112
Country of Origin
China

Discontinued


A 12V 15W mini AC-DC convertor that features low height, low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 265V AC
  • Regulated single output
  • Low profile < 15.5mm height
  • Low standby power < 0.3W
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Number of Outputs 1
Output Power Max 15W
Output Voltage 12V
Mounting Type PCB
Dimensions 50.8 x 25.4 x 15.16mm
Efficiency 78%
Input Voltage 90 to 265V
Isolation Voltage (AC) 4000V
Output Current 1250mA

Trustpilot