Vigortronix VTX-214-010-312 10W Ultra Compact AC-DC Converter 90-305V - 12V

Order Code:

88-0108

Brand: Vigortronix MPN: VTX-214-010-312

Discontinued


A 12V 10W AC-DC convertor that features low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Output Power Max 10W
Output Voltage 12V
Output Current 833mA
Dimensions 37 x 27.5 x 20mm
Efficiency 81%
Input Voltage 90 to 305V
Isolation Voltage (AC) 4000V

Trustpilot