Vigortronix VTX-214-003-318X 3W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 18V

MPN
VTX-214-003-318X
Brand
Vigortronix
Order Code
88-0093
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.25 £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

A 18V 3W high performance zero crossing AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 15.5mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0
Number of Outputs 1
Output Power Max 3W
Output Voltage 18V
Output Current 166mA
Mounting Type PCB
Dimensions 37 x 24 x 15mm
Efficiency 72%
Input Voltage 90 to 305V
Isolation Voltage (AC) 3600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot