Vigortronix VTX-214-001-312 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 12V

Order Code:

88-0051

Brand: Vigortronix MPN: VTX-214-001-312

Discontinued


A high performance 12V 1W AC-DC convertor that features a low profile case and a single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 15.5mm height
  • Input voltage range 85 to 305V AC
  • Single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0, TUV
Output Power Max 1W
Output Voltage 12V
Output Current 83mA
Dimensions 33.7 x 22.2 x 15mm
Efficiency 72%
Input Voltage 85 to 305V
Isolation Voltage (AC) 3600V

Trustpilot