Vigortronix VTX-211-050-148 50W DIN Rail Power Supply 90-264V AC - 48V DC

MPN
VTX-211-050-148
Brand
Vigortronix
Order Code
88-0136
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

This 48V 50W DIN rail mounted power supply features low standby power and a regulated single output. A wide input voltage range makes this PSU suitable for a wide variety of applications.

Suitable applications for this PSU include: process control, factory automation, traffic and transport systems, industrial applications, etc.


  • Switch mode power supply
  • Input voltage range 90 to 264V AC
  • Regulated single output
  • Low standby power
  • 100% Burn-in test
  • LED Indicator DC On, DC Low
  • 3kV Isolation voltage
  • Rating UL 94V-0
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 50W
1st secondary output voltage 264V
2nd secondary output voltage 264V
3rd secondary output voltage 264V
Dimensions (L x W x H) 130 x 30 x 125mm
Nominal value output voltage 1 47.5V
Open Frame/DIN Rail DIN rail
Output voltage stabilized 264V
Rated supply voltage AC 50 Hz 264V
Rated supply voltage AC 60 Hz 264V
Rated supply voltage DC 264V
Supply Voltage Range 90 to 264V
Temperature Range -25 to +70°C
Voltage type (supply voltage) 264V

Reviews

Be the first to submit a review

Trustpilot