Vigortronix VTX-126-100-224 Chassis Mount Transformer 230V 100VA 24V+24V

MPN
VTX-126-100-224
Brand
Vigortronix
EAN-13
5060711141978
Order Code
88-5224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.21
5+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional 2 due on 03/11/2026

Vigortronix VTX-126-100-224 Chassis Mount Transformer 230V 100VA 24V+24V - A comprehensive range of general purpose chassis mounting mains transformer, with mounting clamp connection.

The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating. Available power ratings from 6 - 2KVA.


  • Made in the UK
  • Power: 100VA 50/60Hz
  • High Quality Transformer
  • Double Section Metric Bobbins
  • Temperature Class:- Class B (130.C)
  • Dielectric Strength: 3750Vrms
  • Manufactured and Tested in Accordance to EN61558, EN60950, CE
Type Transformer

Reviews

Be the first to submit a review

Trustpilot