Vigortronix VTX-102-007 Audio Transformer, Canned, 1:1, 600 Ohm, 600 Ohm, 35 Khz

MPN
VTX-102-007
Brand
Vigortronix
EAN-13
5060711140179
Order Code
83-9994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.12
10+ £14.52
100+ £13.56
500+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

High quality PCB mounting audio transformer with Mu-metal can from Vigortronix aimed at the professional audio market. The VTX-102-0xx series offers good band width and low distortion characteristics. These transformers are bidirectional so that an input winding can become the output winding and an output can become an input. As a result, it can provide a gain in signal level when used in one direction or a loss when used in reverse.
  • High quality audio transformers
  • Encapsulated PCB mounting
  • MU-metal can with Lid to minimise external noise
  • Less than 1% T.H.D
  • 30Hz ~ 35KHz frequency range
  • ULV0-94 rated materials
  • RoHS Compliant
Type PCB audio transformer
Mounting Type PCB
Frequency Range 30 to 35000Hz
Primary Impedance 600Ω
Turn Ratio 1:1
Weight 61g

Reviews

Be the first to submit a review

Trustpilot