Vigortronix VTX-102-003 Audio Transformer, Canned, 1:6.45, 150 Ohm, 6.25 Kohm, 2

MPN
VTX-102-003
Brand
Vigortronix
EAN-13
5060711140155
Order Code
83-9992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

High quality PCB mounting audio transformer with Mu-metal can from Vigortronix aimed at the professional audio market. The VTX-102-0xx series offers good band width and low distortion characteristics. These transformers are bi-directional so that an input winding can become the output winding and an output can become an input. As a result, it can provide a gain in signal level when used in one direction or a loss when used in reverse.
    High quality audio transformers
  • Encapsulated PCB mounting
  • MU-metal can with Lid to minimise external noise
  • Less than 1% T.H.D
  • 30Hz ~ 35KHz frequency range
  • ULV0-94 rated materials
  • RoHS Compliant
Type PCB audio transformer
Mounting Type PCB
Frequency Range 30 to 25000Hz
Primary Impedance 150Ω
Turn Ratio 1:6.45
Weight 61g

Reviews

Be the first to submit a review

Trustpilot