Vigortronix VTX-102-001 Audio Transformer, Canned, 6.3:1, 150 Ohm, 3.75 Ohm, 30

MPN
VTX-102-001
Brand
Vigortronix
EAN-13
5060711140131
Order Code
83-9990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

High quality PCB mounting audio transformer with Mu-metal can from Vigortronix aimed at the professional audio market. The VTX-102-0xx series offers good band width and low distortion characteristics. These transformers are bidirectional so that an input winding can become the output winding and an output can become an input. As a result, it can provide a gain in signal level when used in one direction or a loss when used in reverse.
  • High quality audio transformers
  • Encapsulated PCB mounting
  • MU-metal can with Lid to minimise external noise
  • Less than 1% T.H.D
  • 30Hz ~ 35KHz frequency range
  • ULV0-94 rated materials
  • RoHS Compliant
Type PCB audio transformer
Mounting Type PCB
Encapsulated PCB mounting
Frequency Range 30 to 30000Hz
Primary Impedance 150Ω
Turn Ratio 6.3:1
Weight 59g

Reviews

Be the first to submit a review

Trustpilot