Vigortronix VTX-100-001 PCB Audio Transformer

MPN
VTX-100-001
Brand
Vigortronix
Order Code
88-2137
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.50
10+ £3.31
100+ £3.04
500+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

A quality encapsulated miniature PCB mounting audio frequency transformer suitable for isolating and impedance matching applications. The open types are mounted by means of a clamp with spade feet which may be bent over when securing to a PCB.


  • Transformer: audio, 1:1
  • Impedance, primary: 800Ω
  • Impedance, secondary: 800Ω
  • Power rating: 2mW
  • Frequency, min: 200Hz
  • Frequency, max: 15kHz
  • Ratio, turns: 1:1CT
  • Mounting type: PCB
  • Depth, external: 16mm
  • Length / Height, external: 19mm
  • Resistance, primary: 69Ω
  • Resistance, secondary: 97Ω
  • Width, external: 16mm
Type PCB audio transformer
Mounting Type PCB
Depth external: 16mm
Frequency min: 200Hz
Frequency Range 200 to 15000Hz
Impedance primary: 800O
Power Rating 2mw
Ratio turns: 1:1CT
Resistance primary: 69O
Turn Ratio 1:1
Weight 15g
Width external: 16mm

Reviews

Be the first to submit a review

Trustpilot