Vigor V6612N Vigor V6612N Ratchet 490mm Forward Reverse 1 2In 12.5mm

MPN
V6612N
Brand
Vigor
EAN-13
4047728080330
Order Code
18-4231
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Vigor V6612N is identified as a high-quality ratchet wrench, designed specifically for professional use in demanding engineering environments. The ratchet features a durable construction with a length of 490 mm, allowing for significant leverage in tight spaces. Its forward and reverse mechanism provides seamless direction changes during operation, catering to both tightening and loosening applications. The 1/2-inch (12.5 mm) drive size is standard for compatibility with a wide range of sockets, making it versatile for tasks in automotive repair, industrial maintenance, and mechanical assembly. Engineered for reliability, the Vigor V6612N ratchet wrench is an indispensable tool for engineers requiring efficiency and precision in their workflow.
Type Forward/reverse ratchet
Drive Size 1/2in
Downforce 1/2" (12.5 mm)
Length 490mm
No. of teeth 90

Reviews

Be the first to submit a review

Trustpilot