Vigor V3441 Torque Wrench 40-200 Nm 1/2 Haptic & Acoustic Feedback

Image Representative of Range

Vigor V3441 Torque Wrench 40-200 Nm 1/2" Haptic & Acoustic Feedback

MPN
V3441
Brand
Vigor
EAN-13
4047728034418
Order Code
13-3589
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £114.00 £96.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Vigor's V3441 torque wrench features a forward/reverse ratchet with a 1/2-inch square drive. It has a torque range of 40 to 200 Nm, ideal for tightening and adjusting bolts in automotive or mechanical applications. This reliable tool ensures precise torque measurement and application.
Type Torque wrench
Length 540mm
DIN Standard DIN EN ISO 6789
Downforce 1/2" (12.5 mm)
Torque (max.) 200Nm
Torque (min.) 40Nm
Trigger Accuracy 4%
Weight 1.26kg

Reviews

Be the first to submit a review

Trustpilot