Vigor V2788 Riveter 320mm For Blind Rivets 3.2-6.4mm Low Effort Design

Image Representative of Range

Vigor V2788 Riveter 320mm For Blind Rivets 3.2-6.4mm Low Effort Design

MPN
V2788
Brand
Vigor
EAN-13
4047728027885
Order Code
13-3587
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £68.71 £58.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Vigor, the V2788 Riveter is a 320 mm hand riveter designed for robust and efficient rivet fastening. This tool is ideal for automotive and industrial applications where secure and durable joining of materials is needed. Its ergonomic design ensures ease of use and reliability in various settings.
Type Riveter
Length 320mm
Rivet diameter (max.) 6.4mm
Rivet diameter (min.) 3.2mm

Reviews

Be the first to submit a review

Trustpilot