Vigor V2235 Hammer Soft Face 2500g 1 piece Durable construction

Image Representative of Range

Vigor V2235 Hammer Soft Face 2500g 1 piece Durable construction

MPN
V2235
Brand
Vigor
EAN-13
4047728022354
Order Code
13-3567
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    2500g 5000g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £55.90 £47.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Vigor V2235 Soft Face Hammer is a 2500 g handheld tool designed for delicate work where surface damage must be avoided. Manufactured by Vigor, this tool features a soft striking face to minimise marring. It is ideal for applications requiring careful control, such as assembly or repair of sensitive materials.
Type Soft Face Hammer
Weight 2500g
Handle Material Plastic
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot