Vigor V2155 Star Bit T40 1/2 Drive Inner TORX Profile Length 55 mm

Image Representative of Range

Vigor V2155 Star Bit T40 1/2" Drive Inner TORX Profile Length 55 mm

MPN
V2155
Brand
Vigor
EAN-13
4047728021555
Order Code
13-3563
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.72 £6.10
10+ £5.70
50+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Vigor V2155 star bit is a socket wrench bit designed for precision work with a T40 star size. Its 1/2" (12.5 mm) drive makes it suitable for use with larger socket wrenches, offering enhanced torque. This tool bit is ideal for automotive repairs and other mechanical applications requiring robust fastening.
Type Bit
Drive Size 1/2" (12.5 mm)
Downforce Star
Length 55mm
Size T 40

Reviews

Be the first to submit a review

Trustpilot