Vigor V2109 Bit Adapter 3/8 Drive 1/2 Square 36mm Length

Image Representative of Range

Vigor V2109 Bit Adapter 3/8" Drive 1/2" Square 36mm Length

MPN
V2109
Brand
Vigor
EAN-13
4047728021098
Order Code
13-3562
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Vigor V2109 Bit adapter is a high-quality tool designed for secure bit attachment and compatibility with 3/8 inch drive systems. With its 1/2 inch (12.5 mm) size and 36 mm length, it provides precise fitment for various applications. Manufactured by Vigor, this adapter is typically used in mechanical and automotive settings to adapt bits for screwdriving tasks.
Type Bit adapter
Drive Size 1/2" (12.5 mm)
Length 36mm
Spanner size (inch) 3/8in

Reviews

Be the first to submit a review

Trustpilot