Vigor V2014 Bit Adapter 3/8 Drive 1/4 Square 26 mm Length

Image Representative of Range

Vigor V2014 Bit Adapter 3/8" Drive 1/4" Square 26 mm Length

MPN
V2014
Brand
Vigor
EAN-13
4047728020145
Order Code
13-3558
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Vigor V2014 bit adapter is a durable tool crafted by Vigor and designed for a 3/8-inch drive with a 1/4-inch bit fitting. Measuring 26 mm, this one-piece adapter is perfect for securely connecting screwdriver bits to power tools. It's ideal for automotive repairs and precise assembly tasks.
Type Bit adapter
Drive Size 1/4" (6.3 mm)
Length 26mm
Spanner size (inch) 3/8in

Reviews

Be the first to submit a review

Trustpilot