Vigor V1713 Caliper Digital 150mm Precision Measurement 1piece

MPN
V1713
Brand
Vigor
EAN-13
4047728017138
Order Code
10-8954
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Vigor V1713 digital caliper is a precision measuring tool manufactured by Vigor. It features a 150 mm measuring range and digital display for accurate readings. The caliper is commonly used for measuring internal and external dimensions in various engineering and manufacturing applications.
Type Digital caliper
Length 235mm
Calibrated to Manufacturer's standards (no certificate)
Material Non-corrosive steel
Power supply (details) 1.5 V (LR44) button cell
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot