Vigor V1703 Workshop Phillips Screwdriver PH1 80mm Blade Length

Image Representative of Range

Vigor V1703 Workshop Phillips Screwdriver PH1 80mm Blade Length

MPN
V1703
Brand
Vigor
EAN-13
4047728017039
Order Code
13-3546
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Vigor V1703 Workshop Phillips screwdriver is manufactured by Vigor and features a PH 1 tip with a blade length of 80 mm. This reliable and robust tool is ideal for driving screws with Phillips heads. It is commonly used in assembly, maintenance, and DIY projects.
Length 186mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Downforce Phillips
Handle Length 106mm
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size PH 1
Type Phillips screwdriver

Reviews

Be the first to submit a review

Trustpilot