Viewsonic XG2703-GS 27” WQHD 165Hz IPS-type Gaming Monitor

MPN
XG2703-GS
Brand
Viewsonic
EAN-13
766907845815
Order Code
71-7005
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £683.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ViewSonic XG273-GS is the ideal display for gamers who require ultimate performance, rendering every frame your GPU can output in breathtaking detail. Featuring an incredible 165Hz refresh rate, as well as NVIDIA’s G-Sync Technology, the XG273-GS' variable refresh rate capabilities virtually eliminate screen tearing and stuttering for unbelievably fluid gameplay during fast-paced action sequences. Featuring cutting-edge display technology, this monitor boasts a 256x144 WQHD SuperClear IPS-type panel for enhanced colour accuracy and greater viewing angles. A fast response time lets you seize control of the action, while low input lag provides smooth screen performance even in the most graphic-intense sequences. For a game-winning competitive edge, a Game Mode feature optimizes visuals for FPS, RTS and MOBA. On top of that, a Dark Boost function helps you target enemies lurking in the dark, while the monitor maintains brilliantly rich colors and contrast. With a gamer-inspired ergonomic stand that features an integrated headphone hook and cable management functionality, the XG273-GS has all you need to conquer your gaming quests.

Reviews

Be the first to submit a review

Trustpilot