Viewsonic VX2758A-2K-PRO-3 VX Series VX2758A-2K-PRO-3 computer monitor 68.6 cm

MPN
VX2758A-2K-PRO-3
Brand
Viewsonic
UPC-12
766907027891
Order Code
70-5716
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 17/10/2026


Dive into the heart of gaming with the ViewSonic GAMING VX2758A-2K-PRO-3 monitor. Featuring a SuperClear IPS anti-glare panel and HDR10 support, this monitor renders gaming worlds in stunning 2K QHD resolution—where details pop off the screen and vivid, consistent colors dazzle from wide viewing angles. Sharpen your competitive edge and gain the upper hand in fast-paced gaming sessions with the heart-pounding 240Hz refresh rate, ensuring animations are smooth and remarkably fluid at those moments where every frame can swing the outcome from defeat to victory. Enhanced with AMD FreeSync™ Premium technology, the monitor effectively eliminates screen tearing and reduces stuttering, allowing you to stay fully immersed in seamless, high-octane action. Taking the immersion further, the lightning-fast 1ms (MPRT) response time ensures that on-screen actions are as instantaneous as your reflexes, enabling you to dominate the battlefield with near lag-free, pinpoint accuracy. Beyond the VX2758A-2K-PRO-3 gaming monitor’s powerful performance, it comes equipped with versatile connectivity options, including dual HDMI 2.1 inputs and DisplayPort. This allows for seamless switching between multiple connected PCs, game consoles, and other devices, making it not only a powerhouse for gaming but also versatile enough to excel in cinematic entertainment and boundless creative projects.

GAME ON, GLARE OFF
Get captivated by stunning visuals with the VX2758A-2K-PRO-3’s SuperClear® IPS panel. Delivering vivid, lifelike colors from wide viewing angles, it’s perfect for intense multiplayer gaming sessions or relishing your favorite videos.

NEVER MISS A FRAME
Indulge in seamless gaming and video editing with the hyper-responsive 240Hz refresh rate. It captures every frame so you never miss a beat, allowing you to dive into smooth, immersive visuals that sharpen your precision and give you the edge in competitive gaming.

DOUBLE THE PIXELS, DOUBLE THE CLARITY
Dominate your games with crystal-clear clarity on the crisp 2K QHD resolution and cinematic 16:9 aspect ratio display. Boasting twice the number of pixels as a standard 1080p display, this gaming monitor renders the action with remarkable detail without distortion.

REACT WITH PRECISION
Crush the competition with precision, thanks to the rapid 1ms (MPRT) response time. It ensures fluid pixel transitions and vibrant colors, rendering even the fastest action on the battlefield in stunning clarity with minimal ghosting.

SYNC INTO VICTORY
Become one with the game thanks to the integrated AMD FreeSync™ Premium technology. This synchronizes the monitor’s refresh rate with your graphics card’s output to minimize stutter and screen tearing, ensuring uninterrupted immersion during intense gaming sessions.

SEE BEYOND THE ORDINARY
Upgrade your viewing experience to a whole new level with HDR10 technology. It illuminates gaming worlds in vivid detail, rendering them with deeper blacks, brighter whites, and an expanded range of colors that create a captivatingly realistic picture.

SEE BEYOND THE ORDINARY
Upgrade your viewing experience to a whole new level with HDR10 technology. It illuminates gaming worlds in vivid detail, rendering them with deeper blacks, brighter whites, and an expanded range of colors that create a captivatingly realistic picture.

SQUINT LESS, WIN MORE
Revitalize your gaming sessions with the integrated EyeProTech technology. Combining cutting-edge flicker-free and blue light filter technologies, it minimizes screen flicker and harmful blue light emissions, banishing digital eye strain during epic gaming marathons.

LEVEL UP YOUR CONSOLE EXPERIENCE
Engineered for flawless PS5 and Xbox compatibility, the VX2758A-2K-PRO-3 captivates with breathtaking visuals and responsive gameplay. Dive into vivid worlds, feel the intensity of every explosion, and execute every action with rapid precision, no matter your console of choice.
Visit the link for instructions on enabling 120Hz video output to the VS2758A-2K-PRO-3 from your PS5 or Xbox Series X/S.

CONNECT & CONQUER
Boasting dual HDMI2.1 (TMDS Mode) compatible ports and a DisplayPort 1.4 input, all supporting astonishing refresh rates, the VX2758A-2K-PRO-3 enables simultaneous connections to both PCs and consoles. This streamlines your gaming setup, allowing for easy switching between devices so you enjoy the best of both gaming worlds.


  • Conquer every challenge with the silky-smooth 240Hz refresh rate
  • Obliterate motion blur with the rapid 1ms (MPRT) response time
  • Conquer stuttering and tearing with AMD FreeSync™ Premium for smooth action
  • Dual HDMI and DisplayPort inputs for flexible connectivity
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot