Viewsonic VX24G1-HD VX24G1-HD computer monitor 61 cm (24") 1920 x 1080 pixels F

MPN
VX24G1-HD
Brand
Viewsonic
UPC-12
766907032635
Order Code
70-0261
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stockBack-order availability date - 01/10/2026

Glare-Free Gaming with SuperClear® IPS
Experience captivating visuals with the VX24G1-HD monitor. Featuring SuperClear® IPS panel technology, it ensures vibrant, true-to-life colors from every viewing angle. Whether you're immersed in intense multiplayer gaming or enjoying your favorite videos, this monitor breathes life into every detail.

WITNESS GHOST-FREE CLARITY
Boasting a remarkable 1ms (MPRT) response time, the VX24G1-HD gaming monitor provides gamers with a competitive edge, enabling smooth pixel transitions between colors to deliver sharp, immersive visuals with minimal ghosting.

SAY GOODBYE TO SCREEN TEARING
Supercharge your gaming experience with the VX24G1-HD monitor, featuring Variable Refresh Rate (VRR) technology. Say goodbye to display stutter and screen tearing—this monitor synchronizes its refresh rate with your GPU for ultra-smooth gameplay, delivering razor-sharp visuals even in heart-pounding, fast-paced games.

UNLOCK VIVID VISUALS
HDR10 takes image clarity to a whole new level, delivering enhanced dynamic range. Explore otherworldly realms, browse holiday shots, or indulge in action-packed movies brought to life with deeper contrast, richer colors, and crisper details.

SAFEGUARD YOUR EYES WITH Eye ProTech
Powered by flicker-free and blue light filter technologies, EyeProTech alleviates digital eye strain by eliminating screen flicker and minimizing harmful blue light emissions-perfect for those intense gaming marathons.

EXPANDED CONNECTIVITY
Experience expanded connectivity with the VX24G1-HD, equipped with two HDMI 2.0 ports and one DisplayPort 1.4 input, all capable of delivering astonishing refresh rates. Simultaneously connect both PCs and consoles and seamlessly switch between the two, to enjoy the best of both gaming worlds within a streamlined setup.

NO CONSOLE LEFT BEHIND
Meticulously crafted for flawless compatibility with both PS5 and Xbox, the VX24G1-HD captivates with breathtaking visuals and responsive gameplay. Immerse in vibrant worlds, sense the power of every explosion, and execute every action with swift precision, no matter your console of choice.

Visit the link for detailed instructions on enabling 120Hz video output from your PS5 or Xbox Series X/S to the ViewSonic monitor.
Check this link for the compatibility list of PS5 and Xbox Series X/S.
  • SuperClear® IPS panel
  • 180Hz refresh rate delivers fluid visuals
  • Rapid 1ms MPRT ensures crisp images
  • Variable Refresh Rate (VRR) eliminates screen tearing and reduce stuttering
  • HDR10 delivers stellar contrast and color accuracy
  • HDMI, DisplayPort inputs for simple connectivity
Size 24in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot