Viewsonic VP2788-5K VP2788-5K computer monitor 68.6 cm (27") 5120 x 2880 pixels

MPN
VP2788-5K
Brand
Viewsonic
UPC-12
766907029505
Order Code
70-0531
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £733.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

For creators who demand absolute precision, the VP2788-5K Thunderbolt™ 4 monitor delivers exceptional clarity. Its breathtaking 5K UHD+ resolution (218 PPI) is optimized for seamless integration with Mac and other high-PPI devices, ensuring every pixel aligns perfectly with your creative vision. Delivering Delta E <2 color accuracy, a wide 99% DCI-P3 color gamut, and HDR 400 support, it captures even the subtlest color nuances with lifelike accuracy. Equipped with dual Thunderbolt™ 4 ports (up to 100W upstream / 15W downstream) and versatile connectivity options, the VP2788-5K redefines efficiency—delivering rapid file transfers, dual 5K display support, and a clutter-free workspace—empowering you to transform your most ambitious projects into masterpieces.

Engineered for Excellence

VP2788-5K - 5K Thunderbolt™ 4 Monitor with 99% DCI-P3

Introducing the ColorPro VP2788-5K​

Let your creative vision find its perfect reflection with the VP2788-5K. With every pixel and detail rendered in precise clarity, it bridges the gap between your imagination and your creations.​

See More, Create More with 5K Clarity

Create with clarity on the VP2788-5K (5120 x 2880), featuring over 14.7 million pixels—77% more than 4K. Designed for Macs and high-resolution devices, its 218 PPI display ensures crystal-clear visibility of every interface element, giving you more screen space and total confidence in every pixel.

5K Resolution 218 PPI

True-to-Life Color Performance

Uncover the Full Spectrum​

Experience true-to-life colors with 99% DCI-P3 color gamut coverage, the same color space targeted for Mac displays. Every hue is meticulously rendered, making this Pantone® Validated display perfect for bringing your creative vision to life with exceptional precision and vibrancy.​

Cut Through Glare

Create with clear visibility in any lighting condition, thanks to advanced Anti-Glare Low-Reflection (AGLR) technology. By reducing glare, enhancing contrast, and deepening blacks, AGLR ensures that every detail shines—whether you’re in a bright studio or a sunlit room—free from distracting reflections.

Nail Every Hue, Every Time​

Take control of color like never before with the VP2788-5K. Connect your calibrator, choose sRGB, DCI-P3, or Rec.709 directly from the OSD menu—no software or computer needed—or take full control with advanced hardware calibration using the Colorbration+ software.​

See Perfection Right from the Start​

Experience perfect color accuracy from the moment you power on the VP2788-5K. Each unit is meticulously factory-calibrated and includes a personalized color calibration report, guaranteeing your creative work looks exactly as intended.

Advanced Connectivity Options​

Integrate Every Creative Device​

Plug into possibility with dual Thunderbolt 4 ports, USB-C, USB-A, HDMI 2.1, and DisplayPort—everything you need to connect your creative tools. From daisy-chaining high-resolution displays to connecting essential peripherals, the VP2788-5K is designed to streamline your workspace and keep your focus on your craft.​

Expand Your Vision with Dual 5K Screens

Daisy-chain up to two 5K displays and enjoy lightning-fast 40Gbps data transfer with up to 100W power delivery—all through a single Thunderbolt 4 cable. With a clutter-free workspace and an expansive digital canvas, you can focus entirely on bringing your biggest ideas to life.

Immersive Experience

Perfect Your Desk Ergonomics

Work more comfortably with the VP2788-5K’s fully adjustable ergonomic stand. Effortlessly tilt, swivel,
pivot, and adjust the height to create a setup that suits your posture perfectly, minimizing strain and keeping you in the zone for hours of inspired creation.

Make Every Mode Work for You

Enhance every project with precision-tuned viewing modes. From perfecting intricate designs to enjoying immersive entertainment or tackling documents, easily switch to the perfect mode for every moment.

Clarity Boost Mode: Light Up Every Scene

Enhance visibility in low-light scenes and dark backgrounds, making every element unmistakably clear.

Keep Your Focus Sharp with Eye ProTech+

Design, edit, and create in total comfort with ViewSonic Eye ProTech+. Combining Flicker-Free technology and low blue light hardware solution, it minimizes eye strain, letting you stay locked into your craft with uncompromised color accuracy and clarity.

Illuminate Your Vision

Bring your print and digital work into perfect harmony with the color temperature light. Toggle between D65 for daylight and D50 for warmer indoor lighting to color-match your work, ensuring every detail transitions flawlessly from screen to print.

Color Temperature Light

Feel Every Beat​

Immerse yourself in rich, dynamic sound with dual 5W speakers and a woofer. Delivering balanced tones and captivating audio clarity, the VP2788-5K makes every playback as vibrant as the visuals.​

Eco-Friendly Design​

Think Green with FSC Certified Packaging

Choose sustainability with FSC Recycled certified packaging, crafted from 100% recycled materials to preserve forests and reduce waste. It’s our way of reducing impact and supporting responsible forest management—so you can feel good about your choice.

Make Sustainability Your Standard

Support a greener workspace with the VP2788-5K. EPEAT Silver and ENERGY STAR certified, this monitor is designed for improved energy efficiency, helping reduce overall power consumption and environmental impact—without compromising performance.
  • Stunning Clarity: Delivers 5K resolution and 218 PPI, offering sharp visuals and optimal pixel density for Retina displays. ​
  • Authentic Colors: Offers precise color reproduction with 99% DCI-P3 coverage, HDR 400 support, and both self- and hardware-calibration options.​
  • Thunderbolt™ 4: Provides lightning-fast data transfers and supports dual 5K display setups.​
  • Comprehensive Connectivity: Features Thunderbolt™ 4, USB-C, HDMI, DP, and more for broad device compatibility
  • Ergonomic Stand: Ensures ergonomic comfort during long creative sessions with height, tilt, swivel, and pivot adjustments.​
  • Optimized Visuals: Enhances visuals with tailored viewing modes and reduces eye strain with Eye ProTech+
Size 27in
Resolution 5120 x 2880px

Reviews

Be the first to submit a review

Trustpilot