Viewsonic VG2409-MHDU-2 VG Series VG2409-MHDU-2 computer monitor 60.5 cm (23.8"

MPN
VG2409-MHDU-2
Brand
Viewsonic
UPC-12
766907028775
Order Code
70-5713
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 20/10/2026


The ViewSonic VG2409-MHDU-2 is a 24” FHD monitor featuring USB 3.2 Hub with 1 upstream, 2 downstream ports, HDMI, and DisplayPort for business and home use. Simplify your work with just one cable that provides audiovisual, data and 65W power transfer. The 100hz variable refresh rate, Eye ProTech technology, and various ViewMode presets cater for optimal screen performance and comfortable viewing without tearing or stuttering. Expand your workspace and experience truly seamless, ergonomic multitasking on just one screen with a VESA-compatible mount at low energy consumption.

Ergonomic Workstation with One Cable Solution
Discover a monitor to simplify your work, boost your productivity, and provide comfort in your workspace thanks to one cable solution and ergonomic design

Simplify Your Work with Just One Cable
The VA2409-MHDU-2 allows for a streamlined workflow and eliminates the need for dongles and plug-in attachments. USB Type-C offers seamless video, audio, data and 65W power transfer.

Extraordinary Wide-angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true color accuracy and consistency from screen to print.

Full HD 1080p
Full HD 1920x1080 resolution creates unbelievably clear pixel-by-pixel image performance. Experience mind-blowing clarity and detail while working, gaming, or enjoying the latest show premieres.

Smooth Visuals With 100Hz Variable Refresh Rate
With a fast 100Hz screen variable refresh rate, you can experience a truly fluid visual display. This results in improved viewing clarity, reduced screen stutter during fast-moving action scenes, and benefits work-related tasks, reducing eye strain and increasing productivity.

Connection Flexibility
HDMI, and DisplayPort(DP) inputs give you the freedom to connect your monitor to a wide range of devices. Simplify your workspace, expand your connectivity options, and streamline data transfer with our monitor's integrated USB hub.

Complete Ergonomic Flexibility
Effortlessly swivel the display up to 360° degrees, tilt up to -3.5°~28° degrees, raise up to 130 mm, and pivot up to 180° degrees for portrait viewing. The VG2409-MHDU-2 offers a full range of convenient flexibility for all tasks and workflows.

Built-in Speakers
Integrated with dual 2.5-watt stereo speakers as well as incredible screen performance, this monitor provides complete multi-sensory immersion.

Eye ProTech for Comfortable Viewing
Reduce your eye strain and maintain fresh-feeling eyes with ViewSonic Eye ProTech. The Flicker-Free technology eliminates screen flickering, while the Blue Light Filter minimizes harmful blue light from extended viewing periods, ensuring comfortable screen viewing.

Color Rendering Options
ViewSonic’s ViewMode offers “Game”, “Movie”, “Web”, “Text”, and “Mono” presets. These presets enhance gamma curve, color temperature, contrast, and brightness to deliver optimized, satisfactory viewing.

Certified Environmental Sustainability
The VG2409-MHDU-2 is an ENERGY STAR-certified product that can save on energy costs while reducing greenhouse gases. The display is also TCO-certified for sustainability and registered as an EPEAT product.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.



  • Integrated USB-C workstation offers audiovisual and data transfer, and power delivery up to 65W
  • USB 3.2 hub with 1 upstream, 2 downstream ports, HDMI, and DisplayPort inputs for easy connectivity
  • SuperClear® IPS panel with 100Hz variable refresh rate delivers fluid visuals
  • Ergonomic tilt, swivel, pivot and height adjustment capabilities
  • TCO, EnergyStar, EPEAT Silver certified for sustainability
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot