Viewsonic VG2408A-MHD VG2408A-MHD computer monitor 61 cm (24") 1920 x 1080 pixe

MPN
VG2408A-MHD
Brand
Viewsonic
UPC-12
766907024128
Order Code
70-3907
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 473 in stock

The ViewSonic VG2408A-MHD is a 24” FHD monitor featuring HDMI, VGA and Display Port inputs for businessandhomeuse. The Eye ProTech+ technology presets to cater for optimal screen performance and comfortableviewingwithouttearing or stuttering. Expand your workspace and experience truly seamless, ergonomic multitasking onjustone screenwith a VESA-compatible mount at low energy consumption.

Extraordinary Wide-Angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matterthevantagepoint. SuperClear® IPS monitor features ultra-wide 178-degree vertical andhorizontalviewingangles that deliver the same image quality with true color accuracy and consistencyfrom screentoprint.

Full HD 1080p
Full HD 1920x1080 resolution creates unbelievably clear pixel-by-pixel imageperformance.Experiencemind-blowing clarity and detail while working, gaming, or enjoying the latest showpremiere.

Smooth Visuals With 100Hz Refresh Rate
With a fast 100Hz screen refresh rate, you can experience a truly fluid visual display. Thisresultsinimproved viewing clarity, reduced screen stutter during fast-moving action scenes,andbenefitswork-related tasks, reducing eye strain and increasing productivity.

Connection Flexibility
HDMI, VGA, and DisplayPort(DP) inputs give you the freedom to connect your monitor to a widerangeofdevices.

A New Angle on Workplace Ergonomics
Enjoy every detail with advanced ergonomics – swivel, pivot, heightadjustment,anda -3.5°~28° ergonomic tilt angle. Each provides a greaterrangeofcustomizable adjustments for maximum comfort. The full ergonomic design also enables youtousethe monitor while standing or having a strategic group discussion around the screen.

Eye ProTech+ for Always-on Eye Protection
Work comfortably over extended periods with ViewSonic Eye ProTech+. Combining Flicker-Freetechnologywitha built-in low blue light screen, this monitor helps maintain fresh-feeling eyes andpreventdigital eyefatigue at all times without compromising image quality.

Built-in Speakers
Integrated with dual 2 watt stereo speakers as well as incredible screen performance,thismonitorprovides complete multi-sensory immersion.

Certified Environmental Sustainability
The VG2408A-MHD is an EnergyStar-certified product that can save on energy costs whilereducinggreenhousegases. The display is also TCO certified for sustainability.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mmVESA-compatiblemountdesign.
  • SuperClear® IPS panel
  • 100Hz Refresh rate delivers fluid visuals
  • HDMI, Display Port and VGA inputs for simple connectivity
  • Height-adjustable swivel stand with pivot and tilt function
  • Eye ProTech+ for always-on eye protection
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot