Viewsonic VB-STND-008 1x VESA <800 x 600, <75 kg, 1248.9 x (1330.7 ~

MPN
VB-STND-008
Brand
Viewsonic
EAN-13
766907012590
Order Code
71-9457
Country of Origin
France

Discontinued by Manufacturer


The VB-STND-8 motorized trolley cart securely accommodates ViewSonic 55”, 65”, 75”, and 86“ ViewBoard interactive flat panel displays, or any similar displays weighing up to 75 kg. Thanks to integrated on-screen control, the trolley's height can be easily adjusted using the ViewBoard app toolbar without class interruption. Designed for safety and equipped with 36-directional quiet wheels, this mobile cart lets you securely and silently move the ViewBoard display from room to room for easy sharing of resources.

ViewBoard Integration for Smooth and Easy Teaching
The motorized trolley cart isn't only for height adjustment, but also works as a ViewBoard power source. The connectivity and control bar compatibility between the ViewBoard and the trolley facilitates better lesson delivery without disrupting the flow.

Adjustable Height for Any Age
The motorized adjustable height function increases the learning engagement of all students by giving everyone equal reach to the ViewBoard. The trolley can be raised up to 22 inch (56 mm) at the command of a Control Pad, ViewBoard Apps, or Control buttons making for a more intuitive and more inclusive classroom.

Flexible Positioning for Group Learning
​The Electric Tilt function allows for the ViewBoard to be effortlessly switched between vertical and horizontal position to best match individual studying, group activities, or team discussions.

Designed to Be Accessible by All
Accessible design maximizes the learning possibilities for all students.​The trolley was created to enhance digital accessibility in the classroom providing easy contact with the touchscreen for users of any height and any mobility limits.

Swift and Silent Wheels for Convenient Movability
​Large, 36-directional wheels roll smoothly and with ease. Moving within the classroom and the lecture hall doesn't interrupt the class or lecture flow while switching between rooms and venues becomes effortless and quick.

Designed for a Safe Learning Environment
The trolley embodies the latest safety features. The vertical moving automatically stop when sensing the obstacle which prevents any possible hand or finger injuries. The locking caster wheels eliminate the danger of tipping over or moving away from the user.

Designed to Keep All Your Accessories Organized
​Every part of the motorized trolley cart has been created to optimize organization. The cord clamp design solves cable clutter problems once and for all. Laptops, tablets, and any additional devices can be securely held on the adjustable keyboard tray. Finally, both the magnetic control pad and the caster cover can be conveniently placed at an easy-to-reach location.
  • Integrated ViewBoard on-screen control for better lesson delivery​
  • Electric tilt adjustment for effortless individual or group learning ​
  • Motorized height adjustment for easy and fast access to ViewBoard​
  • Accessible design with large wheels for maximum mobility​
  • Smart space design to keep all cables and accessories organized

Trustpilot