Viewsonic VA3820C VA3820C computer monitor 96.5 cm (38") 3840 x 1600 pixels Wid

MPN
VA3820C
Brand
Viewsonic
UPC-12
766907032567
Order Code
70-0256
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £424.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Ergonomic Workstation with One Cable Solution
Discover a monitor to simplify your work, boost your productivity, and provide comfort in your workspace thanks to one cable solution and ergonomic design.

Simplify Your Work with Just One Cable
The VA3820C allows for a streamlined workflow and eliminates the need for dongles and plug-in attachments. USB Type-C offers seamless video, audio, data and 96W power transfer.

Stunning WQHD+ Resolution on a 21:9 Ultra-wide Screen
Immerse yourself in a comfortable, wide viewing experience with stunningly detailed visuals. The VA3820C features WQHD+ resolution (3840 x 1600) and an ultra-wide 21:9 aspect ratio, offering 35% more screen space than a 16:9 monitor of the same size, making it perfect for enhanced multitasking.

Viewing Comfort with Seamless Focus
The VA3820C’s 2300R curve is expertly designed to maintain a uniform visual distance, providing a more immersive viewing experience. Whether you are managing multiple tasks or working on projects for prolonged hours, this monitor offers flexible viewing, reduces eye and neck strain, and enhances physical comfort to support a more efficient workflow.

Exceptional Color Precision
Experience true-to-life visuals with a 98% DCI-P3 color gamut, ensuring your presentations, graphic designs, and on-screen content are vibrant and visually engaging.

HDR10 Delivers Stellar Contrast and Color Accuracy
Compatible with the industry-standard HDR10 High Dynamic Range, this monitor delivers highly defined color, brightness, and contrast greatly exceeding the capabilities of ordinary SDR products.

Connection Flexibility
HDMI, and DisplayPort (DP) inputs give you the freedom to connect your monitor to a wide range of devices. Simplify your workspace, expand your connectivity options, and streamline data transfer with our monitor's integrated USB hub.

A New Angle on Workplace Ergonomics
Effortlessly swivel the display up to 60° degrees, tilt up to -5°~15° degrees and raise up to 130 mm. The tilt also enables you to use the monitor while standing or having a strategic group discussion around the screen.

Built-in Speakers
This monitor is integrated with dual 2.5-watt stereo speakers. When paired with incredible screen performance, the combination provides complete multi-sensory immersion.

Eye ProTech+ for Always-on Eye Protection
Work comfortably over extended periods with ViewSonic Eye ProTech+. Combining Flicker-Free technology with a built-in low blue light screen, this monitor helps maintain fresh-feeling eyes and prevent digital eye fatigue at all times without compromising image quality.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • Integrated USBC workstation offers audiovisual and data transfer, and 96W power delivery
  • USB 3.2 hub with 1 upstream, 2 downstream ports, HDMI, and DisplayPort inputs for easy connectivity
  • 21:9 ultrawide screen with UWQHD+ 3840 x 1600 resolution
  • 2300R Curved panel
  • Height adjustable swivel stand with tilt function
Size 38in
Resolution 3840 x 1600px

Reviews

Be the first to submit a review

Trustpilot