Viewsonic VA2408-HDJ VA VA2408-HDJ computer monitor 61 cm (24") 1920 x 1080 pix

MPN
VA2408-HDJ
Brand
Viewsonic
UPC-12
766907025682
Order Code
70-4539
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 189 in stockBack-order availability date - 27/10/2026

Extraordinary Wide-Angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true color accuracy and consistency from screen to print.

Full HD 1080p
Full HD 1920x1080 resolution creates unbelievably clear pixel-by-pixel image performance. Experience mind-blowing clarity and detail while working, gaming, or enjoying the latest show premiere.

Variable Refresh Rate Delivers Smooth, Continuous Visuals
Variable Refresh Rate technology eliminates screen tearing and choppy frame rates for smooth and seamless visuals in every scene.

Smooth Visuals With 100Hz Refresh Rate
With a fast 100Hz screen refresh rate, you can experience a truly fluid visual display. This results in improved viewing clarity, reduced screen stutter during fast-moving action scenes, and benefits work-related tasks, reducing eye strain and increasing productivity.

Industrial Colour Standard
A 99% sRGB panel colour coverage capability reproduces richer and more vivid colours, ensuring that images align perfectly with industry colour standards.

Connection Flexibility
HDMI, VGA, and DisplayPort(DP) inputs give you the freedom to connect your monitor to a wide range of devices.

A New Angle on Workplace Ergonomics
Enjoy every detail with advanced ergonomics – swivel, pivot, height adjustment, and a -3.5°~28° ergonomic tilt angle. Each provides a greater range of customizable adjustments for maximum comfort. The full ergonomic design also enables you to use the monitor while standing or having a strategic group discussion around the screen.

Eye ProTech+ for Always-on Eye Protection
Work comfortably over extended periods with ViewSonic Eye ProTech+. Combining Flicker-Free technology with a built-in low blue light screen, this monitor helps maintain fresh-feeling eyes and prevent digital eye fatigue at all times without compromising image quality.

Low Energy Consumption
Designed with energy efficiency in mind, ViewSonic’s Eco Mode successfully reduces carbon footprint and significantly lowers office overhead costs.
  • 99% sRGB SuperClear® IPS panel
  • 100Hz Variable Refresh Rate delivers fluid visuals
  • Height-adjustable swivel stand with pivot and tilt function
  • Eye ProTech+ for always-on eye protection
Size 24in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot