Viewsonic VA1650 VA1650 computer monitor 40.6 cm (16") 1920 x 1080 pixels Full

MPN
VA1650
Brand
Viewsonic
UPC-12
766907032550
Order Code
70-0258
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

The ViewSonic VA1650 is a lightweight, portable 16” Full HD portable monitor with USB-C connectivity for power charging. Designed to boost productivity on the go, extend your screen from a phone, tablet, or laptop to a larger display anytime, anywhere. The included protective sleeve makes it effortless to safely carry and protect your monitor, whether traveling, relaxing outdoors, or simply moving around your home.

Take Productivity with You 
Stay productive wherever you are with an expanded screen real estate from your laptop, tablet or phone using the VA1650 portable monitor, perfect for multitasking and meetings on-the-go. 
Extend Mobile Devices’ Display to a Larger 15.6” Viewable Screen 

Carry with Ease
Designed to be thin and lightweight, this compact monitor can be easily carried around wherever you go without adding extra burden. 
Thin & Lightweight 13.4 mm, 0.7 KG 

Work Anywhere with Flexible Connectivity 
Connect seamlessly to various multimedia devices using USB-C and HDMI. 
Multiple Connectivity Options 

Choose Your Desired Working Angle 
Easily adjust the screen viewing angle with the built-in foldable stand, featuring a durable hinge that can tilt up to 45 degrees. 
Built-in Foldable Stand with Durable Hinge

Seamless Operation Across Multi-Device 
Easily connect your laptop, tablet, or phone to the VA1650 portable monitor, which is compatible with multiple operating systems including Windows, MacOS, Chrome, Android, iOS, and iPadOS.

Eye ProTech for Comfortable Viewing 
Reduce your eye strain and maintain fresh-feeling eyes with ViewSonic Eye ProTech. The Flicker-Free technology eliminates screen flickering, while the Blue Light Filter minimizes harmful blue light from extended viewing periods, ensuring comfortable screen viewing.
Flicker-Free & Blue Light Filter
  • Lightweight, compact, and portable design with protective sleeve for easy and safe transport
  • Easily extend display to a larger screen from mobile devices
  • HDMI and USB-C inputs for flexible connectivity
  • Find your perfect view every time with the foldable stand
  • USB-C one cable flexible display setup
Size 16in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot