Viewsonic TD2430 TD2430 computer monitor 59.9 cm (23.6") 1920 x 1080 pixels Ful

MPN
TD2430
Brand
Viewsonic
UPC-12
766907846911
Order Code
70-4940
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stockBack-order availability date - 22/10/2026

- 10-point Projected Capacitive Touch
- SuperClear® MVA-type panel technology
- Frameless Design
- Versatile Connectivity
- Durable, Scratch-resistant Screen

Laid flat or angled for customized comfort, this display delivers touchscreen versatility to the max. Offering fantastic flexibility for retail, education, or business settings, the ViewSonic® TD2430 is a 24” (23.6” viewable) Full HD display with 10-point multi-touch functionality. Delivering adjustable positioning, wide-angle viewing, and a durable design, the TD2430 has everything to accommodate your unique needs. Adding even more convenience, cross-compatibility with a wide range of operating systems includes Windows 10, and certain Android and Linux versions.* With a sleek edge-to-edge screen and frameless bezel, this intuitive touchscreen performs like your favorite tablet or smartphone to deliver a highly accurate, ultra-responsive touch experience ideal for interactivity in public environments, kiosk and wayfinding applications, classroom settings, and more.

*Supports Windows 7/8/10, Linux 2.6.38 or later, and Android 4.0 or later.
Size 23.6in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot