ViewBoard® Cast is an app for content sharing among mobile devices that enables 18p content to be streamed from a user’s device onto ViewBoard® over wireless or cable networks. Content that can be broadcasted from mobile devices and shown on ViewBoard®’s large screen includes multimedia, documents, cloud files, and any content that can be used by multiple users simultaneously for real-time annotations. A host can control displayed content broadcasted from Window/Mac/Chrome OS laptops while Android and iOS device participants are able to use ViewBoard® Cast’s specialized annotation toolbar and control ViewBoard® remotely. Whether in class or in a meeting, ViewBoard® Cast makes teaching and group discussion quick and easy.
Compatible with Mobile Devices
Windows, Mac, Chrome, iOS, and Android users are able to connect to ViewBoard® over wireless and wired networks. Simply download the mobile app vCastSender* and connect to the ViewBoard® shared screen.
*Download the vCastSender app for Chrome/Android/iOS
Presenting: Instant Wireless Presentations on Windows, Mac, Chrome, Android, and iOS
With just one click presenters can transmit content to ViewBoard® wirelessly to be displayed for all participants without monotonous setup and cable connection issues.
Participating: Simultaneous Mirroring on Android and iOS Devices
All Android and iOS users are able to mirror the content displayed on ViewBoard® in the same domain name system (DNS) no matter where they are in the room.
Participating: Simultaneous Annotating on Android and iOS Devices
All Android and iOS users are able to annotate on content displayed on ViewBoard® in the same domain name system (DNS) no matter where they are in the room.
Hosting: Annotation on ViewBoard® Mirrored to All
Hosts can annotate directly onto ViewBoard® content while simultaneously transmitting their annotations to all Android and iOS users.
Hosting: Touch Feedback Remote Control
During a discussion, hosts can access and control the presenter’s Windows or Mac device remotely via ViewBoard®’s touch feedback remote control, thus sharing control of the presenter’s device. Any changes made will be transmitted to all mobile users.
Hosting: Moderator Mode for Previewing and Managing Group Presentations
Moderator mode allows max. 3 - 5+ laptop participants to be connected simultaneously.* Hosts can preview, turn off, switch between, and annotate on any screen connected on ViewBoard®.
*Number of participants will vary depending on PC performance, internet bandwidth, and router configuration.
*ViewBoard® Cast Windows version only.
Hosting: Split Screen for Mirrored Screen Overview
From side-by-side to multiple screens*, ViewBoard® enables all presenters to share their screens while not showing the ones a host has turned off.
*Number of participants will vary depending on PC performance, internet bandwidth, and router configuration.
*ViewBoard® Cast Android version not supported on IFPXX6.
Hosting: Broadcast to All
With support for Windows, Mac, Chrome, Android, and iOS, hosts can mirror a screen on ViewBoard® to all attendees at any time. Whether for meetings or in classes, notes can be saved as an image file by ViewBoard®’s embedded software in an instant.
*ViewBoard® Cast Windows version only.