Viewsonic M1XE M1XE data projector Short throw projector LED WVGA (854x480) Bla

MPN
M1XE
Brand
Viewsonic
UPC-12
766907030990
Order Code
70-5638
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The M1XE ultra-portable smart LED projector is your gateway to an exhilarating entertainment experience! Weighing less than 1kg and boasting signature ViewSonic M1 series designs, it features a patented 3-in-1 smart stand for a 360-degree customisable projection angle, lens cover, and auto-power-on. With vivid colours on a massive up-to-100" screen and Harman Kardon speakers, immerse yourself indoors or outdoors in unparalleled audio-visual bliss. Its 4-hour battery life, power bank compatibility, and comprehensive H/V keystone correction with 4-corner adjustments make this lightweight projector your ultimate entertainment companion. Enjoy seamless connectivity, including Bluetooth, Wi-Fi, USB-C for direct content display from mobile devices – including the latest iPhone. Alternatively, plug in popular streaming devices like Chromecast, Apple TV, and Fire TV Stick, powered through the M1EX’s USB-A port.

  • Patented 3-in-1 smart stand for 360° projection​
  • Side projection capability enabled by H/V keystone correction & 4-corner adjustment ​
  • Powerful sound delivered by built-in Harman Kardon speakers​
  • Up to 4 hours of battery life with power bank compatibility​
  • Smart capabilities: Wi-Fi screen mirroring, USB-C streaming, and Bluetooth connectivity

Reviews

Be the first to submit a review

Trustpilot