Viewsonic EP5542 Viewsonic EP5542 Signage Display 139.7 cm (55") 400 cd/m² 4K

MPN
EP5542
Brand
Viewsonic
EAN-13
766907006896
Order Code
73-1550
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £3025.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

ULTRA HD RESOLUTION
With four-times the resolution of Full HD, this Ultra HD 384x216 display delivers a breathtaking viewing experience with immersive images that are vibrant, clear, and as large as life.

POWERFUL EMBEDDED SOC PLATFORM
The ViewSonic® EMBEDDED Signage Platform (VESP) is a Linux-based Kernel OS, all-in-one solution that simplifies installation and maintenance. With VESP, there is no need for any external devices to communicate with the server or play digital media. Enjoy simplified development, reinforced capability with multiple web formats, and secured protection.

FREE-STANDING DESIGN
This all-in-one digital ePoster kiosk features a sleek and slim premium design, coupled with a free-standing form factor to deliver dynamic messaging in high-traffic areas.

OPTIONAL CONTENT MANAGEMENT SOFTWARE
Great for all venues and scenarios, the optional cloud-based Revel Digital CMS software lets users transfer multimedia content onto the display from PCs and laptops. This partner-certified content management tool also lets you format, schedule, and save playback settings.

ANTI-SCRATCH, ANTI-GLARE GLASS FACEPLATE
This display features a scratch-resistant surface that ensures a durable, consistent, high-quality viewing experience. In addition, an anti-glare film improves screen visibility in bright environments.

MEDIA PLAYER CRADLE WITH LOCKABLE SECURITY DOOR
A convenient media player cradle can accommodate a PC or an additional mounted media player, while a lockable door keeps things secure and out of sight. The ePoster stand also features an integrated power supply, eliminating the need to find alternative outlets for add-on devices.

VERSATILE CONNECTIVITY
DisplayPort, HDMI, and VGA inputs give you the freedom and flexibility to connect to your dedicated graphics card and gaming console.

DUAL INTEGRATED SPEAKERS
Designed with dual integrated speakers, this display combines incredible screen performance with stereo sound.

EASY LAN CONTROL
This display has an integrated RJ45 connection that allows you to remotely set up and manage display content from a PC or laptop. You can also remotely turn the display on or off, or adjust the volume and other settings, via a user-friendly on-screen interface.
  • Anti-Glare 3H, Haze = 2%, 7H / 4mm Tempered glass
  • Operation Rating: 16/7
  • CPU: Multi-CPU (ARM Cortex A73 x 2 + Cortex A53 x 2)
  • RAM: 2GB
  • Memory Type: DDR4

Reviews

Be the first to submit a review

Trustpilot