Viewsonic CDE4330 43", TFT LCD, 941.184 x 529.416, 3840 x 2160p,

MPN
CDE4330
Brand
Viewsonic
EAN-13
766907017465
Order Code
72-7013
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £786.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 14/11/2026

With stunning 4K Ultra HD resolution, high brightness, and landscape and portrait modes, the CDE3 Series offers continuous and sustainable 24/7 display for both corporate and campus communication. Purpose-engineered for ease of use, the display is equipped with a Quad Core SoC to run multiple operations seamlessly, and its USB-C one-cable solution sorts for effortless connection with external devices. Designed for easy-to-operate continuous multimedia playback, the CDE3 Series offers cable-free screen casting and screen sharing through myViewBoard Display and ViewBoard Cast, which also supports Airplay and Chromecast. Remote management via the intuitive myViewBoard Manager makes changing content, broadcasting, and software updates a breeze. Available in 6 sizes ranging from 43" to 98", complete with daisy-chain compatibility, the CDE3 Series meets and exceeds the communication needs of any campus or corporate spaces.

CDE3 Series
Sleek Design with
Versatile Connectivity


- Presentation Display
- Large Format Display
- Central Management and Control
- Environmentally Friendly

Connection Made Efficient
The CDE3 Series, with its USB-C connectivity, has been designed to enable ease of operation and upgraded efficiency. This all-in-one solution brings together single-cable speedy-data transfers and multimedia broadcasting while powering your connected device and providing it with fast and stable internet access.

Wireless Content Sharing
The CDE3 Series comes complete with cable-free sharing solutions. myViewBoard Display delivers instant browser-based castings for screen-mirroring with no cable or download necessary, making it perfect for quick presentations and guest users. For more advanced features, ViewBoard Cast offers split, extended, and grouped screen capabilities from any device. It also supports AirPlay and Chromecast so users can effortlessly share their screens.

Optional Windows Slot-in PC
Equipped with a slot-in PC operating on Windows OS, the CDE3 Series will further enhance your productivity. The mighty combination of dual-band Wi-Fi and Bluetooth, up to a powerful Intel® Core™ i7 Processor, 8GB (up to 64GB) RAM, and 256GB SSD storage offer you all the computing power you need to operate CPU-intensive applications.

Disclaimer:The feature is only available with certain model:CDE653, CDE753, CDE863, CDE983

Non-stop Operation Hours
Alongside its ability to run 24/7 for continuous message delivery, the CDE3 Series smoothly operates in both landscape and portrait modes to deliver the most efficient communication format. The display's brightness ensures captivating visual quality, and its daisy-chain compatibility caters for easy network topology and deployment

SoC-powered Performance
The CDE3's built-in Quad Core SoC with embedded Android 11 and capable memory can execute several tasks at once while providing smooth content playback without requiring a media player. This all-in-one digital signage solution reduces both costs and your carbon footprint, while delivering a top-notch performance without needing a PC or any additional cables.

Corporate Communication Simplified
ViewSonic myViewBoard Manager is a web-based software for IT teams and administrators that centralizes message broadcasting. With just one device, you can easily synchronize information on multiple Presentation Displays, aligning corporate communication on all levels. No matter whether it’s a general announcement, an emergency message, or a multimedia asset. You are guaranteed a reduced workload.

*For even more features, make sure to check myViewBoard Manager Advanced.

Insight Report and Remote Desktop
ViewSonic myViewBoard Manager offers better operational efficiency thanks to its browser-based centralized management system. IT admins can remotely track devices, apps, and input sources, as well as measure and optimize tool usage with clear metrics and insights reports. The Remote Desktop feature streamlines maintenance, allowing for instant support without requiring on-site IT services.

Disclaimer: Device usage status is only available with myViewBoard Manager Advanced.

Compatible with Creston, AMX, Extron
Compatible with Creston Connected V1, AMX, and Extron systems, the CDE3 Series allows for an always-on mode with complete remote control of all lightning, audio, displays, and other AV control systems both on-site and off-site.

Sustainable solutions
The CDE3 Series has been awarded EPEAT certification in the US — currently, the highest environmental rating achieved by any interactive flat panels — for meeting the required criteria on energy consumption, supply chain carbon emissions, and end-of-life management. Committed to sustainability, ViewSonic has been actively implementing advanced energy-efficient and eco-friendly practices across all its product lines.





  • Wireless presentation for upgraded efficiency ​
  • Single cable via USB-C with 65W power delivery​
  • 24/7 Sustainable video playback for continuous communication ​
  • Remote device management with myViewBoard Manager ​
  • ProAV compatibility with Crestron, Extron, and AMX​

Reviews

Be the first to submit a review

Trustpilot