Victron PIN121251200 Phoenix Inverter 250W 12V DC-230V AC ECO-Mode RemoteControl

Image Representative of Range

Victron PIN121251200 Phoenix Inverter 250W 12V DC-230V AC ECO-Mode RemoteControl

MPN
PIN121251200
EAN-13
8719076045205
Order Code
10-8922
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £127.92 £108.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Victron Energy Phoenix 12/250 is an isolated inverter that converts 12 V DC to 230 V AC. It is a 250 W mains inverter, ideal for use in solar systems or other applications requiring DC to AC power conversion. Known for its reliability, it is suitable for current and voltage conversion in various settings.
Type Inverter
Power Rating 250W
Cooling method Fan
Depth 260mm
Factory colour Blue
Height 86mm
Inputs Screw terminals
Length 31cm
Misc Attribute Phoenix 12/250
Nominal load efficiency 87%
Nominal Voltage 230V AC
Outlets 1
Output Frequency 50Hz
Peak output power 400W
Remote control Yes (optional)
Signal output type Sine wave
Standby Consumption 0.8W
Weight 2.4kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot