Victron Energy SCC010010050 Blue-Solar Charge Controller PWM LCD USB 12/24V 10A

Image Representative of Range

Victron Energy SCC010010050 Blue-Solar Charge Controller PWM LCD USB 12/24V 10A

MPN
SCC010010050
EAN-13
8719076046189
Order Code
10-8936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £46.12 £39.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Victron Energy's Blue-Solar PWM-LCD&USB Charge Controller manages solar panel output to optimise battery charging for 12 V and 24 V systems. This 10 A solar charge controller, model SCC010010050, features an LCD display and USB ports for monitoring and device charging. Ideal for small solar installations, it's commonly employed in caravans, boats, and off-grid power systems.
Type Charge controller
Dimensions (W x H x D) 169 x 96 x 36 mm
Charging current (max.) 10A
Control Type PWM
Depth 36mm
Height 96mm
Own power consumption 10mA
Temperature Range -35 °C up to +60°C
Weight 150g
Width 169mm

Reviews

Be the first to submit a review

Trustpilot