Victron Energy SCC010010000 PWM Charge Controller 12/24V 10A Dual Display

Image Representative of Range

Victron Energy SCC010010000 PWM Charge Controller 12/24V 10A Dual Display

MPN
SCC010010000
EAN-13
8719076025276
Order Code
10-8935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
50+ £27.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Victron Energy manufactures the SCC010010000 charge controller, suitable for both 12 V and 24 V systems with a 10 A capacity. This solar charge controller regulates power flow from solar panels to batteries, ensuring optimal charging and battery protection. It is typically applied in off-grid solar power systems to maintain battery health and efficiency.
Type Charge controller
Dimensions (W x H x D) 133 x 70 x 33.5 mm
Charging current (max.) 10A
Control Type PWM
Depth 33.5mm
Height 70mm
Module load (max.) 10A
Weight 0.15kg
Width 133mm

Reviews

Be the first to submit a review

Trustpilot