Victron Energy SCC010005000 PWM Charge Controller 12/24V 5A Load Output

Image Representative of Range

Victron Energy SCC010005000 PWM Charge Controller 12/24V 5A Load Output

MPN
SCC010005000
EAN-13
8719076030911
Order Code
10-8933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Victron Energy SCC010005000 charge controller is a reliable solar charge control device for 12 V or 24 V systems with a 5 A capacity. It efficiently manages the charging and discharging process in solar power installations. Ideal for small solar energy systems, it helps maintain battery health and performance.
Type Charge controller
Dimensions (W x H x D) 133 x 70 x 33.5 mm
Charging current (max.) 5A
Control Type PWM
Depth 33.5mm
Height 70mm
Weight 0.15kg
Width 133mm

Reviews

Be the first to submit a review

Trustpilot