Victron Energy SCA000500000 PV-ST01 Solar Cable 5m 4mm² with MC4 Plugs

Image Representative of Range

Victron Energy SCA000500000 PV-ST01 Solar Cable 5m 4mm² with MC4 Plugs

MPN
SCA000500000
EAN-13
8719076025160
Order Code
10-8930
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Produced by Victron Energy, the SCA000500000 Cable features a 4 mm² cross-section and a 5-meter length. This durable cable ensures efficient power transfer in solar photovoltaic setups. Typically used in renewable energy systems, it supports reliable connections between solar panels and inverters.
Type Cable
Cable Length 5m
Cross Section 4mm²
Cross section per core 4mm²

Reviews

Be the first to submit a review

Trustpilot