Victron Energy SCA000300100 PV-ST01 Solar Cable 6mm² 3m MC4 Plugs

Image Representative of Range

Victron Energy SCA000300100 PV-ST01 Solar Cable 6mm² 3m MC4 Plugs

MPN
SCA000300100
EAN-13
8719076025153
Order Code
10-8929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.45
10+ £29.97
50+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Victron Energy manufactures the SCA000300100 Cable, featuring a 6 mm² thickness and a length of 3 metres. This cable, identified by the code PV-ST01, is typically used for efficient energy transfer in solar panel installations. It is supplied in single pieces and is compatible with various solar energy systems.
Type Cable
Cable Length 3m
Cross Section 6mm²
Cross section per core 6mm²

Reviews

Be the first to submit a review

Trustpilot